643075-6 | |
---|---|
DigiKey Part Number | A19234-ND |
Manufacturer | |
Manufacturer Product Number | 643075-6 |
Description | CONN STRAIN RELIEF COVER 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643075-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 6 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.18000 | ¥4.18 |
10 | ¥3.94900 | ¥39.49 |
500 | ¥2.81008 | ¥1,405.04 |
1,000 | ¥2.46292 | ¥2,462.92 |
5,000 | ¥2.18191 | ¥10,909.55 |
10,000 | ¥2.04575 | ¥20,457.50 |