62000-1 | |
---|---|
DigiKey Part Number | A111382TR-ND - Tape & Reel (TR) A111382CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62000-1 |
Description | CONN MAG TERM 600-3000CMA CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62000-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 600-3000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55800 | ¥5.58 |
25 | ¥0.51880 | ¥12.97 |
50 | ¥0.49420 | ¥24.71 |
100 | ¥0.46710 | ¥46.71 |
250 | ¥0.43444 | ¥108.61 |
500 | ¥0.40948 | ¥204.74 |
1,000 | ¥0.38806 | ¥388.06 |
2,500 | ¥0.35947 | ¥898.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.25575 | ¥7,672.50 |
60,000 | ¥0.22177 | ¥13,306.20 |