6-928918-1 | |
---|---|
DigiKey Part Number | A142476TR-ND - Tape & Reel (TR) A142476CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-928918-1 |
Description | CONN PIN 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 6-928918-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.42900 | ¥14.29 |
25 | ¥1.41880 | ¥35.47 |
50 | ¥1.40060 | ¥70.03 |
100 | ¥1.29470 | ¥129.47 |
250 | ¥1.06400 | ¥266.00 |
500 | ¥1.00472 | ¥502.36 |
1,000 | ¥0.93387 | ¥933.87 |
2,500 | ¥0.90430 | ¥2,260.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13,000 | ¥0.73290 | ¥9,527.70 |
26,000 | ¥0.73150 | ¥19,019.00 |