5787962-1 | ||
---|---|---|
DigiKey Part Number | A97692-ND | |
Manufacturer | ||
Manufacturer Product Number | 5787962-1 | |
Description | CONN STCK RCPT 68/68P R/A SOLDER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 68, 68 Position Stacked, 2 Receptacles Connector Panel Mount, Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 5787962-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Stacked, 2 Receptacles | |
Number of Positions | 68, 68 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.73000 | ¥282.73 |
10 | ¥233.38400 | ¥2,333.84 |
25 | ¥216.92720 | ¥5,423.18 |
50 | ¥204.95940 | ¥10,247.97 |
100 | ¥200.47140 | ¥20,047.14 |
250 | ¥198.97552 | ¥49,743.88 |