5748678-1 | ||
---|---|---|
DigiKey Part Number | A34172-ND | |
Manufacturer | ||
Manufacturer Product Number | 5748678-1 | |
Description | CONN BACKSHELL 9POS 180DEG BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 5748678-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.12000 | ¥44.12 |
10 | ¥38.67600 | ¥386.76 |
25 | ¥37.66600 | ¥941.65 |
50 | ¥36.85500 | ¥1,842.75 |
100 | ¥34.62720 | ¥3,462.72 |
250 | ¥34.42436 | ¥8,606.09 |
500 | ¥32.19696 | ¥16,098.48 |
1,000 | ¥28.75456 | ¥28,754.56 |
2,500 | ¥26.72958 | ¥66,823.95 |