5503141-1 | |
---|---|
DigiKey Part Number | A113932-ND |
Manufacturer | |
Manufacturer Product Number | 5503141-1 |
Description | FIBER OPTIC CBL SC-SC SIMPLEX |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To SC 62.5/125 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | SC | |
2nd Connector | SC | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | - | |
Type | Multimode, Simplex | |
Ratings | - | |
Base Product Number |