5209504-1 | |
---|---|
DigiKey Part Number | 5209504-1-ND |
Manufacturer | |
Manufacturer Product Number | 5209504-1 |
Description | POWER CORD 6 S MDIN 1M |
Customer Reference | |
Detailed Description | Power Cord To |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
1st Connector | - | |
2nd Connector | - | |
Number of Conductors | - | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | - | |
Length | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |