5207952-1 | ||
---|---|---|
DigiKey Part Number | A33684-ND | |
Manufacturer | ||
Manufacturer Product Number | 5207952-1 | |
Description | CONN SCREWLOCK FEMALE 2 SETS/BAG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For AMPLIMITE Series HD | |
Datasheet | Datasheet | |
EDA/CAD Models | 5207952-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HD | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥34.85600 | ¥348.56 |
100 | ¥31.20980 | ¥3,120.98 |
1,000 | ¥25.91728 | ¥25,917.28 |