3-828102-1 | ||
---|---|---|
DigiKey Part Number | A102028-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-828102-1 | |
Description | CONN D-SUB FEMALE SCREW LOCK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Front Panel Mount Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-828102-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Front Panel Mount Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.118" (3.00mm) | |
Length - Below Head | 0.118" (3.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.15000 | ¥14.15 |
10 | ¥12.95800 | ¥129.58 |
100 | ¥11.55750 | ¥1,155.75 |
2,500 | ¥8.55614 | ¥21,390.35 |
5,000 | ¥8.30073 | ¥41,503.65 |
10,000 | ¥7.90245 | ¥79,024.50 |