3-641238-2 | |
---|---|
DigiKey Part Number | 3-641238-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-641238-2 |
Description | CONN RCPT 2POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641238-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.24300 | ¥82.43 |
25 | ¥7.93720 | ¥198.43 |
50 | ¥7.86020 | ¥393.01 |
100 | ¥7.09330 | ¥709.33 |
250 | ¥6.86312 | ¥1,715.78 |
500 | ¥6.24968 | ¥3,124.84 |
1,000 | ¥5.59799 | ¥5,597.99 |
2,500 | ¥5.21452 | ¥13,036.30 |