2821722-2 | |
---|---|
DigiKey Part Number | A126599-ND |
Manufacturer | |
Manufacturer Product Number | 2821722-2 |
Description | CBL ASSY IFP PL TO LEC RCP 0.67' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IFP Plug to LEC Receptacle 0.67' (203.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2821722-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | IFP Plug to LEC Receptacle | |
Length | 0.67' (203.2mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Intel Omni-Path (OPA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,173.77000 | ¥1,173.77 |
10 | ¥1,140.69700 | ¥11,406.97 |
25 | ¥1,091.10120 | ¥27,277.53 |
50 | ¥1,058.03720 | ¥52,901.86 |