2820350-2 | |
---|---|
DigiKey Part Number | A136925-ND |
Manufacturer | |
Manufacturer Product Number | 2820350-2 |
Description | C/A, INTERNAL HD MINI SAS, 100 O |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 1.64' (500.00mm) Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 2820350-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.01000 | ¥264.01 |
10 | ¥217.94200 | ¥2,179.42 |
25 | ¥202.57400 | ¥5,064.35 |
50 | ¥191.39600 | ¥9,569.80 |
100 | ¥187.20510 | ¥18,720.51 |
250 | ¥185.80808 | ¥46,452.02 |