2336313-2 | |
---|---|
DigiKey Part Number | 17-2336313-2-ND |
Manufacturer | |
Manufacturer Product Number | 2336313-2 |
Description | CABLE QSFP 25GIG 32AWG 1 METER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP28 Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2336313-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥485.17000 | ¥485.17 |
10 | ¥400.46000 | ¥4,004.60 |
25 | ¥372.22160 | ¥9,305.54 |
50 | ¥351.68680 | ¥17,584.34 |
100 | ¥343.98480 | ¥34,398.48 |