2274955-1 | |
---|---|
DigiKey Part Number | A120897-ND |
Manufacturer | |
Manufacturer Product Number | 2274955-1 |
Description | CABLE BACKPLANE 20" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Backplane, 9 Pair, 6 Column to Backplane, 9 Pair, 6 Column Line 1.67' (0.51m) 20.00" |
Datasheet | Datasheet |
EDA/CAD Models | 2274955-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backplane, 9 Pair, 6 Column to Backplane, 9 Pair, 6 Column | |
Number of Lines | - | |
Cable Length - Unexposed | 1.67' (0.51m) 20.00" | |
Features | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,079.81000 | ¥2,079.81 |
10 | ¥1,980.00800 | ¥19,800.08 |