2267221-1 | |
---|---|
DigiKey Part Number | A126642-ND |
Manufacturer | |
Manufacturer Product Number | 2267221-1 |
Description | CORD 10AWG EV TYPE 1 TO CBL 10' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black EV Type 1 To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | EV Type 1 | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 10 AWG | |
Shielding | - | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 240VAC | |
Current Rating (Amps) | 32A | |
Operating Temperature | 105°C | |
Features | Charging, Electric Vehicles, Locking | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥882.49000 | ¥882.49 |
10 | ¥857.64200 | ¥8,576.42 |
25 | ¥820.35520 | ¥20,508.88 |
50 | ¥795.49580 | ¥39,774.79 |
100 | ¥789.28120 | ¥78,928.12 |