2227316-1 | |
---|---|
DigiKey Part Number | A120620-ND |
Manufacturer | |
Manufacturer Product Number | 2227316-1 |
Description | CONN SFP CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥16.73800 | ¥167.38 |
192 | ¥15.12609 | ¥2,904.21 |
1,152 | ¥12.23694 | ¥14,096.95 |
5,184 | ¥10.79233 | ¥55,947.44 |