207488-1 | |
---|---|
DigiKey Part Number | A25075-ND |
Manufacturer | |
Manufacturer Product Number | 207488-1 |
Description | CONN HOUSING PIN CPC 5POS BLACK |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 207488-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Connector Housing | |
Material | Nylon | |
Color | Black | |
For Use With/Related Products | Microphone | |
Base Product Number |