2061980-5 | |
---|---|
DigiKey Part Number | A124372-ND |
Manufacturer | |
Manufacturer Product Number | 2061980-5 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To Mini LC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 2061980-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | Mini LC Duplex | |
Cable Diameter | 0.19" (4.8mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,094.06000 | ¥1,094.06 |
10 | ¥1,063.24200 | ¥10,632.42 |
25 | ¥1,017.01680 | ¥25,425.42 |
50 | ¥986.19880 | ¥49,309.94 |