2058943-2 | |
---|---|
DigiKey Part Number | A100193-ND |
Manufacturer | |
Manufacturer Product Number | 2058943-2 |
Description | CABLE ASSY MINI CT 3POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 3 Position To Wire Leads Multiple, Individual 6.25" (158.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058943-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Socket, 3 Position | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | 6.25" (158.8mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.60600 | ¥156.06 |
25 | ¥15.52880 | ¥388.22 |
50 | ¥15.36960 | ¥768.48 |
100 | ¥14.10200 | ¥1,410.20 |
250 | ¥14.02288 | ¥3,505.72 |
500 | ¥12.75536 | ¥6,377.68 |
1,000 | ¥11.40845 | ¥11,408.45 |
2,500 | ¥10.53699 | ¥26,342.47 |