2013022-1 | ||
---|---|---|
DigiKey Part Number | A115020-ND | |
Manufacturer | ||
Manufacturer Product Number | 2013022-1 | |
Description | CONN SKT SODIMM 204POS SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2013022-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 204 | |
Memory Type | DDR3 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.62000 | ¥85.62 |
20 | ¥77.43050 | ¥1,548.61 |
40 | ¥75.38025 | ¥3,015.21 |
80 | ¥72.51213 | ¥5,800.97 |
240 | ¥67.18700 | ¥16,124.88 |
440 | ¥66.77725 | ¥29,381.99 |
960 | ¥64.31913 | ¥61,746.36 |