2009025-1 | |
---|---|
DigiKey Part Number | 2009025-1-ND |
Manufacturer | |
Manufacturer Product Number | 2009025-1 |
Description | CBL MINI B RCPT-MINI B PLG 0.52' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Mini B Female to Mini B Male 0.52' (160.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Mini B Female to Mini B Male | |
Length | 0.52' (160.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥63.06878 | ¥378,412.68 |