2-487937-4 | |
---|---|
DigiKey Part Number | 2-487937-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-487937-4 |
Description | CONN FFC RCPT HSG 24POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 24Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-487937-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
FFC, FCB Thickness | 0.05-0.08mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 100 V | |
Housing Material | Polyester | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.53200 | ¥175.32 |
25 | ¥17.44000 | ¥436.00 |
50 | ¥17.26040 | ¥863.02 |
100 | ¥15.74520 | ¥1,574.52 |