2-36152-1 | |
---|---|
DigiKey Part Number | A1060TR-ND - Tape & Reel (TR) A1060CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-36152-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36152-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.797" (20.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.47900 | ¥24.79 |
25 | ¥2.46920 | ¥61.73 |
50 | ¥2.41840 | ¥120.92 |
100 | ¥2.06790 | ¥206.79 |
250 | ¥1.86088 | ¥465.22 |
500 | ¥1.75746 | ¥878.73 |
1,000 | ¥1.54032 | ¥1,540.32 |
2,500 | ¥1.52999 | ¥3,824.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.42995 | ¥7,149.75 |
10,000 | ¥1.33064 | ¥13,306.40 |