2-2337815-3 | |
---|---|
DigiKey Part Number | A142230-ND |
Manufacturer | |
Manufacturer Product Number | 2-2337815-3 |
Description | MINI-SAS HD CABLE ASSEMBLY 28AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-2337815-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥507.75000 | ¥507.75 |
10 | ¥419.12000 | ¥4,191.20 |
25 | ¥389.56960 | ¥9,739.24 |
50 | ¥368.07600 | ¥18,403.80 |
100 | ¥360.01600 | ¥36,001.60 |