2-2083075-2 | |
---|---|
DigiKey Part Number | A117500-ND |
Manufacturer | |
Manufacturer Product Number | 2-2083075-2 |
Description | CABLE ASSY NECTOR S FEMALE TO PI |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug - Mini HVL LV-2 To Wire Leads White 48.0" (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug - Mini HVL LV-2 | |
2nd Connector | Wire Leads | |
Color | White | |
Length | 48.0" (1.22m) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.08000 | ¥44.08 |
10 | ¥38.42800 | ¥384.28 |
25 | ¥37.41840 | ¥935.46 |
50 | ¥36.40680 | ¥1,820.34 |
100 | ¥35.60970 | ¥3,560.97 |