2-1623821-6 | |
---|---|
DigiKey Part Number | 2-1623821-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1623821-6 |
Description | RES CHAS MNT 1.3K OHM 5% 750W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 750W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.3 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 750W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.331" L x 3.740" W (110.00mm x 95.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5,121.17100 | ¥51,211.71 |