1971784-2-06-B9 | |
---|---|
DigiKey Part Number | 1971784-2-06-B9-ND |
Manufacturer | |
Manufacturer Product Number | 1971784-2-06-B9 |
Description | JUMPER - 1971784-2/A2103B/X 6" |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Tab to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Tab to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.47600 | ¥54.76 |
30 | ¥5.45100 | ¥163.53 |
50 | ¥5.26720 | ¥263.36 |
100 | ¥4.41660 | ¥441.66 |
250 | ¥4.14048 | ¥1,035.12 |
500 | ¥3.91044 | ¥1,955.22 |
1,000 | ¥3.42732 | ¥3,427.32 |
2,500 | ¥3.24328 | ¥8,108.20 |
5,000 | ¥2.99027 | ¥14,951.35 |