175179-1 | |
---|---|
DigiKey Part Number | A107109TR-ND - Tape & Reel (TR) A107109CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175179-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175179-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.791" (20.10mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥1.04760 | ¥26.19 |
50 | ¥0.99340 | ¥49.67 |
100 | ¥0.93910 | ¥93.91 |
250 | ¥0.87412 | ¥218.53 |
500 | ¥0.82372 | ¥411.86 |
1,000 | ¥0.78054 | ¥780.54 |
2,500 | ¥0.72295 | ¥1,807.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.65463 | ¥3,927.78 |
12,000 | ¥0.57549 | ¥6,905.88 |
30,000 | ¥0.51435 | ¥15,430.50 |
60,000 | ¥0.44601 | ¥26,760.60 |