1717254-4 | ||
---|---|---|
DigiKey Part Number | A130932TR-ND - Tape & Reel (TR) A130932CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1717254-4 | |
Description | CONN SKT SODIMM 200POS R/A SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1717254-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR2 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.205" (5.20mm) | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.98000 | ¥61.98 |
10 | ¥53.98500 | ¥539.85 |
25 | ¥52.56600 | ¥1,314.15 |
50 | ¥51.14580 | ¥2,557.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥48.02087 | ¥7,203.13 |
300 | ¥47.73680 | ¥14,321.04 |
750 | ¥44.89528 | ¥33,671.46 |
1,050 | ¥40.06482 | ¥42,068.06 |