170327-1 | |
---|---|
DigiKey Part Number | A107095TR-ND - Tape & Reel (TR) A107095CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170327-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 1.016" (25.80mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.122" (1.50mm ~ 3.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.35500 | ¥13.55 |
25 | ¥1.26440 | ¥31.61 |
50 | ¥1.19860 | ¥59.93 |
100 | ¥1.13300 | ¥113.30 |
250 | ¥1.05480 | ¥263.70 |
500 | ¥0.99406 | ¥497.03 |
1,000 | ¥0.94200 | ¥942.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.87251 | ¥3,490.04 |
8,000 | ¥0.79004 | ¥6,320.32 |
12,000 | ¥0.69454 | ¥8,334.48 |
28,000 | ¥0.62074 | ¥17,380.72 |
100,000 | ¥0.53826 | ¥53,826.00 |