170324-2 | |
---|---|
DigiKey Part Number | A122985TR-ND - Tape & Reel (TR) A122985CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170324-2 |
Description | CONN QC RCPT 20-24AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170324-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.850" (21.59mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Nickel | |
Insulation Diameter | 0.059" ~ 0.106" (1.50mm ~ 2.69mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.08400 | ¥10.84 |
25 | ¥1.08040 | ¥27.01 |
50 | ¥1.06720 | ¥53.36 |
100 | ¥0.98600 | ¥98.60 |
250 | ¥0.81048 | ¥202.62 |
500 | ¥0.79274 | ¥396.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.79277 | ¥6,342.16 |