1658620-1 | |
---|---|
DigiKey Part Number | ASC10H-ND |
Manufacturer | |
Manufacturer Product Number | 1658620-1 |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658620-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.41500 | ¥84.15 |
25 | ¥8.10440 | ¥202.61 |
60 | ¥8.02600 | ¥481.56 |
120 | ¥7.24267 | ¥869.12 |
300 | ¥7.00777 | ¥2,102.33 |
540 | ¥6.38141 | ¥3,445.96 |
1,020 | ¥5.71588 | ¥5,830.20 |
2,520 | ¥5.32435 | ¥13,417.36 |