1487595-2

DigiKey Part Number
A128024-ND
Manufacturer
Manufacturer Product Number
1487595-2
Description
CBL USB2.0 A PLUG TO B PLG 4.27'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 4.27' (1.30m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1487595-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Configuration
A Male to B Male
Length
4.27' (1.30m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.47000¥68.47
10¥59.68200¥596.82
25¥58.10920¥1,452.73
50¥56.53940¥2,826.97
100¥53.08490¥5,308.49
250¥52.77068¥13,192.67
500¥49.62944¥24,814.72
1,000¥44.28959¥44,289.59
Manufacturers Standard Package