1487587-1 | |
---|---|
DigiKey Part Number | A124364-ND |
Manufacturer | |
Manufacturer Product Number | 1487587-1 |
Description | CABLE A PLUG TO B PLUG 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1487587-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.74000 | ¥110.74 |
10 | ¥100.12900 | ¥1,001.29 |
25 | ¥97.48120 | ¥2,437.03 |
50 | ¥93.77200 | ¥4,688.60 |
100 | ¥86.88440 | ¥8,688.44 |
250 | ¥86.35444 | ¥21,588.61 |
500 | ¥83.17580 | ¥41,587.90 |
1,000 | ¥74.16957 | ¥74,169.57 |