1473571-8 | |
---|---|
DigiKey Part Number | A29181-ND |
Manufacturer | |
Manufacturer Product Number | 1473571-8 |
Description | CONN ADAPT RCPT/RCPT 8POS 2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1473571-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Receptacle, Female Sockets | |
Convert To (Adapter End) | Receptacle, Female Sockets | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.37000 | ¥47.37 |
10 | ¥41.49300 | ¥414.93 |
25 | ¥40.40240 | ¥1,010.06 |
50 | ¥39.53540 | ¥1,976.77 |
100 | ¥37.14560 | ¥3,714.56 |
250 | ¥36.92836 | ¥9,232.09 |
500 | ¥34.53894 | ¥17,269.47 |
1,000 | ¥30.84606 | ¥30,846.06 |
2,500 | ¥28.67378 | ¥71,684.45 |