1435339-5 | |
---|---|
DigiKey Part Number | 1435339-5-ND |
Manufacturer | |
Manufacturer Product Number | 1435339-5 |
Description | CABLE W/CORE PLUG-PLUG LAZH 5M |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 16.40' (5.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Configuration | Centronics 26 pos Male to Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |