1410975-3 | |
---|---|
DigiKey Part Number | A99151-ND |
Manufacturer | |
Manufacturer Product Number | 1410975-3 |
Description | CONN PLUG VITA46 112POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black MULTIGIG, Center |
Datasheet | Datasheet |
EDA/CAD Models | 1410975-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | MULTIGIG, Center | |
Number of Positions | 112 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 7 | |
Number of Columns | 16 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 32 Signal Pairs, 8 Single Signal, 40 Ground | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥901.85000 | ¥901.85 |
17 | ¥876.41412 | ¥14,899.04 |
34 | ¥838.30794 | ¥28,502.47 |
51 | ¥812.90490 | ¥41,458.15 |