1410186-1 | |
---|---|
DigiKey Part Number | A99136-ND |
Manufacturer | |
Manufacturer Product Number | 1410186-1 |
Description | CONN RCPT VITA 41/46 72POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 41/46, Half, Left End |
Datasheet | Datasheet |
EDA/CAD Models | 1410186-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | VITA 41/46, Half, Left End | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 9 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.29000 | ¥146.29 |
10 | ¥143.25300 | ¥1,432.53 |
33 | ¥139.44212 | ¥4,601.59 |
66 | ¥132.58470 | ¥8,750.59 |
132 | ¥119.63136 | ¥15,791.34 |
264 | ¥118.86947 | ¥31,381.54 |
528 | ¥103.62979 | ¥54,716.53 |