130205 | |
---|---|
DigiKey Part Number | A122040-ND |
Manufacturer | |
Manufacturer Product Number | 130205 |
Description | CONN RING CIRC 10-12AWG M6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 130205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.331" (33.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥9.01400 | ¥90.14 |
500 | ¥6.83604 | ¥3,418.02 |
1,000 | ¥6.12309 | ¥6,123.09 |
5,000 | ¥5.53597 | ¥27,679.85 |
10,000 | ¥5.19049 | ¥51,904.90 |