1-2295044-4 | |
---|---|
DigiKey Part Number | 17-1-2295044-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2295044-4 |
Description | RITS MICRO CONN. SUB PLUG ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp Gold 18-19 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2295044-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 18-19 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,100 | ¥13.29557 | ¥41,216.27 |