1-2007492-5 | |
---|---|
DigiKey Part Number | A116793-ND |
Manufacturer | |
Manufacturer Product Number | 1-2007492-5 |
Description | CONN SFP+ RCPT W/CAGE 2X1 40P RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2007492-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP+ | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.16000 | ¥189.16 |
10 | ¥156.14400 | ¥1,561.44 |
25 | ¥145.13760 | ¥3,628.44 |
50 | ¥137.12960 | ¥6,856.48 |
100 | ¥134.12640 | ¥13,412.64 |
250 | ¥133.12576 | ¥33,281.44 |
500 | ¥128.12102 | ¥64,060.51 |