SAJ405XHL0N30SDTUPQ | |
---|---|
DigiKey Part Number | 450-SAJ405XHL0N30SDTUPQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ405XHL0N30SDTUPQ |
Description | SWITCH SNAP ACTION SPDT 0.5A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 3.000gf | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.028" (0.7mm) | |
Overtravel | 0.011" (0.3mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.96200 | ¥119.62 |
500 | ¥7.65736 | ¥3,828.68 |
1,000 | ¥7.41811 | ¥7,418.11 |
5,000 | ¥6.70023 | ¥33,501.15 |