MRJ11204

DigiKey Part Number
MRJ11204-ND
Manufacturer
Manufacturer Product Number
MRJ11204
Description
SWITCH ROTARY 2-12POS 0.4VA 20V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 12 Position SP12T 0.4VA (AC/DC) 20 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 12
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP12T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round (3.17mm Dia), Slotted
Actuator Length
19.00mm
Angle of Throw
30°
Contact Material
Nickel
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Depth Behind Panel
11.20mm
Panel Cutout Dimensions
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥362.44000¥362.44
5¥324.41600¥1,622.08
10¥304.47600¥3,044.76
25¥279.10480¥6,977.62
50¥260.98180¥13,049.09
100¥244.67060¥24,467.06
250¥235.60860¥58,902.15
Manufacturers Standard Package