FSMIJ65AR04 | |
---|---|
DigiKey Part Number | 450-2202-ND |
Manufacturer | |
Manufacturer Product Number | FSMIJ65AR04 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Operating Force | 520gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥14.25100 | ¥142.51 |
75 | ¥12.08307 | ¥906.23 |
150 | ¥11.26160 | ¥1,689.24 |
300 | ¥10.20587 | ¥3,061.76 |
525 | ¥9.50204 | ¥4,988.57 |
1,050 | ¥8.79815 | ¥9,238.06 |
2,550 | ¥7.97701 | ¥20,341.38 |
5,025 | ¥7.39047 | ¥37,137.11 |