DPL12V2424A24KG | |
---|---|
DigiKey Part Number | DPL12V2424A24KG-ND |
Manufacturer | |
Manufacturer Product Number | DPL12V2424A24KG |
Description | DPL12 24P 24DET 24K GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder |
EDA/CAD Models | DPL12V2424A24KG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.95697 | ¥36,956.97 |