5435802-2 | |
---|---|
DigiKey Part Number | 450-1421-ND |
Manufacturer | |
Manufacturer Product Number | 5435802-2 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 5435802-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.290" (7.37mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.60000 | ¥114.60 |
10 | ¥109.39000 | ¥1,093.90 |
32 | ¥99.49469 | ¥3,183.83 |
128 | ¥85.95055 | ¥11,001.67 |
256 | ¥78.13695 | ¥20,003.06 |
512 | ¥72.40676 | ¥37,072.26 |
1,024 | ¥67.19768 | ¥68,810.42 |