4-1437603-7 | ||
---|---|---|
DigiKey Part Number | 450-1780-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-1437603-7 | |
Description | SWITCH THUMB HEX 0.4VA 20V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Thumbwheel Switch Hexadecimal 0.4VA @ 20VAC/DC Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Code | Hexadecimal | |
Read Out | 0 ~ 15 | |
Number of Sections | 1 | |
Display Characters - Height | 0.169" (4.30mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.4VA @ 20VAC/DC | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Card Edge/Solder Pad | |
End Caps | Sold Separately | |
Section Width | 0.315" (8.00mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Depth Behind Flange | 39.00mm | |
Housing Material | Polyphenylene Oxide (PPO) | |
Color | Black | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥551.26000 | ¥551.26 |
10 | ¥512.81300 | ¥5,128.13 |
100 | ¥410.25310 | ¥41,025.31 |