1825360-4 | |
---|---|
DigiKey Part Number | 450-3353-ND |
Manufacturer | |
Manufacturer Product Number | 1825360-4 |
Description | SWITCH SLIDE DIP SPST 0.1A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 100mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1825360-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.228" (5.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥9.02200 | ¥90.22 |
25 | ¥8.47880 | ¥211.97 |
100 | ¥7.32360 | ¥732.36 |
250 | ¥6.67452 | ¥1,668.63 |
500 | ¥6.20544 | ¥3,102.72 |
1,000 | ¥5.77257 | ¥5,772.57 |
2,500 | ¥5.23139 | ¥13,078.48 |
5,000 | ¥4.87061 | ¥24,353.05 |