1571999-1 | |
---|---|
DigiKey Part Number | 450-1355-ND |
Manufacturer | |
Manufacturer Product Number | 1571999-1 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1571999-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.287" (7.30mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥13.11900 | ¥131.19 |
25 | ¥12.33360 | ¥308.34 |
100 | ¥10.65330 | ¥1,065.33 |
250 | ¥9.70904 | ¥2,427.26 |
500 | ¥9.02666 | ¥4,513.33 |
1,800 | ¥8.39688 | ¥15,114.38 |
3,600 | ¥7.60970 | ¥27,394.92 |
5,400 | ¥7.08489 | ¥38,258.41 |