PS12-1Y | |
---|---|
DigiKey Part Number | A122240-ND |
Manufacturer | |
Manufacturer Product Number | PS12-1Y |
Description | SSR RELAY SPST-NO 10A 0-250V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3.8 ~ 32VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,171.64000 | ¥7,171.64 |